The MAX6442KADGTD3+T is a dual cell Li-ion battery charger IC with a maximum operating temperature of -40°C to 85°C. It is packaged in a lead-free SOT-23-8 package and is RoHS compliant. The IC has a maximum power dissipation of 714mW and operates with a supply voltage between 1V and 5.5V. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KADGTD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KADGTD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
