The MAX6442KADGVD3+T is a dual-cell battery management IC from Maxim, packaged in a lead-free SOT-23-8 package. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 714mW. The device is RoHS compliant and available in tape and reel packaging with 2500 units per reel. It is suitable for surface mount applications and can be used in battery management systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KADGVD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KADGVD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
