The MAX6442KAEGRD7+T is a dual-cell Li-ion battery manager from Maxim, packaged in an 8-pin SOT-23-8 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum power dissipation of 714mW and a supply voltage range of 1V to 5.5V. It is available in quantities of 2500 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |