The MAX6442KAEGTD7+T is a dual cell battery management IC packaged in an SOT-23-8 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum power dissipation of 714mW and is available in quantities of 2500 per reel. It is not a watchdog timer IC.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |