The MAX6442KAEJZD3+T is a dual-cell Li-ion battery manager in a SOT-23-8 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 1V and 5.5V. With a maximum power dissipation of 714mW, this device is designed for efficient battery management. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KAEJZD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KAEJZD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
