The MAX6442KAFGSD3+T is a dual-cell battery management IC available in a SOT-23-8 package, suitable for surface mount applications. Operating over the temperature range of -40°C to 85°C, this IC can handle a maximum power dissipation of 714mW. It is compliant with RoHS regulations and is lead free. The IC is designed for battery management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |