The MAX6442KAFHYD3+T is a dual-cell battery management IC packaged in a SOT-23-8 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 714mW and can handle supply voltages from 1V to 5.5V. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |