The MAX6442KAKTTD7+T is a dual-cell battery management IC in a surface mount SOT-23-8 package. Operating over the -40°C to 85°C temperature range, this device can handle up to 714mW of power dissipation. It is RoHS compliant and available in tape and reel packaging with 2500 units per package. The IC is suitable for lead-free applications and has a maximum supply voltage of 5.5V and minimum supply voltage of 1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KAKTTD7+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KAKTTD7+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
