The MAX6442KALTVD7+T is a dual-cell Li-ion battery manager IC from Maxim. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOT-23-8 package. The device is designed for surface mount applications and has a maximum power dissipation of 714mW. It is RoHS compliant and available in quantities of 2500 per reel. The IC is suitable for battery management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KALTVD7+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KALTVD7+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
