The MAX6442KAMQTD7+T is a dual cell battery management IC from Maxim, packaged in the SOT-23-8 surface mount package. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 714mW. The IC is RoHS compliant and lead free. It is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |