
The MAX6442KAMQYD7+T is a dual cell Li-ion battery monitor IC with a maximum operating temperature range of -40°C to 85°C. It is packaged in an 8-pin SOT-23-8 surface mount package and is lead-free. The device has a maximum power dissipation of 714mW and operates between 1V and 5.5V supply voltages. It is RoHS compliant and available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |