The MAX6442KANRZD7+T is a dual-cell Li-ion battery charger IC with a maximum operating temperature range of -40°C to 85°C. It is packaged in a lead-free SOT-23-8 surface mount package. The device has a maximum power dissipation of 714mW and a maximum supply voltage of 5.5V. It is RoHS compliant and available in quantities of 2500 per reel. The IC is designed for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KANRZD7+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KANRZD7+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
