The MAX6442KAOQSD7+T is a dual-cell Li-ion battery manager from Maxim, packaged in an 8-pin SOT-23. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. With a maximum power dissipation of 714mW, this device is suitable for surface mount applications. The MAX6442KAOQSD7+T is available in quantities of 2500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KAOQSD7+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KAOQSD7+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
