The MAX6442KAOQWD3+T is a dual low dropout regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOT-23-8 surface mount package and is RoHS compliant. The device has a maximum power dissipation of 714mW and is available in quantities of 2500 per reel. The MAX6442KAOQWD3+T is a lead-free component and is suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KAOQWD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6442KAOQWD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KAOQWD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
