The MAX6442KAPRRD7+T is a dual-cell battery management IC from Maxim, packaged in a SOT-23-8 lead-free surface mount package. Operating over a temperature range of -40°C to 85°C, this IC can handle a maximum power dissipation of 714mW. It is RoHS compliant and available in quantities of 2500 per reel. The MAX6442KAPRRD7+T is suitable for battery management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6442KAPRRD7+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.