The MAX6442KAPSTD3+T is a dual-cell battery management IC in a SOT-23-8 package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can dissipate up to 714mW of power. This device is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package. The MAX6442KAPSTD3+T is a lead-free device, suitable for use in lead-free soldering processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KAPSTD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6442KAPSTD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KAPSTD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
