The MAX6443US17L+T is a simple reset/power-on reset IC with a threshold voltage of 1.665V, an overvoltage threshold of 1.71V, and an undervoltage threshold of 1.62V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The IC is available in a TO-253-4 package and is mounted using surface mount techniques. It is RoHS compliant and has a maximum operating supply current of 7uA.
Checking distributor stock and pricing after the page loads.
Maxim MAX6443US17L+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |