The MAX6446UK23L-T is an industrial-grade IC with a single channel and a supply voltage range of 1.0 to 5.5V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOT-23-5 package, measuring 1.625mm in width and 2.9mm in length. It is designed for general use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6446UK23L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6446UK23L-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6446UK23L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.