The MAX6447UK16L+T is a simple reset/power-on reset IC from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. This device monitors a single voltage and has an overvoltage threshold of 1.62V and an undervoltage threshold of 1.52V. The reset is active low and has a timeout of 140ms. The MAX6447UK16L+T is RoHS compliant and available in a tape and reel package with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6447UK16L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.62V |
| Min Reset Threshold Voltage | 1.52V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.52V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.