Surface mount supervisory circuit with a 2.188V threshold voltage, monitoring a single voltage. Features a 1V to 5.5V operating supply voltage range and a 2.25V overvoltage threshold. Provides active-low reset with a 140ms timeout. Operating supply current is 7µA. Packaged in a 5-pin SOT-23, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX6447UK22L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.12V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6443, MAX6444, MAX6445, MAX6446, MAX6447, MAX6448, MAX6449, MAX6450, MAX6451, MAX6452 |
| Threshold Voltage | 2.188V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.