The MAX6447UK26L+T is a simple reset/power-on reset IC with a threshold voltage of 2.625V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. This device is RoHS compliant and available in a SOT-23-5 package, packaged in tape and reel quantities of 2500. It features an active low reset output and a watchdog timer is not included.
Checking distributor stock and pricing after the page loads.
Maxim MAX6447UK26L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.