The MAX6449UT44L+T is a dual-voltage supervisor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 696mW and is RoHS compliant. The device is available in a SOT-23-6 package and is suitable for surface mount applications. It monitors two voltages and has an operating supply current of 7uA.
Checking distributor stock and pricing after the page loads.
Maxim MAX6449UT44L+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6443, MAX6444, MAX6445, MAX6446, MAX6447, MAX6448, MAX6449, MAX6450, MAX6451, MAX6452 |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.