The MAX6450UT17L+T is a multi-voltage supervisor IC that monitors two supply voltages. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 696mW. The device is packaged in a SOT-23-6 surface mount package. It is RoHS compliant and available in quantities of 2500 per reel. The supervisor has an active low reset output and a reset timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Maxim MAX6450UT17L+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6443, MAX6444, MAX6445, MAX6446, MAX6447, MAX6448, MAX6449, MAX6450, MAX6451, MAX6452 |
| Threshold Voltage | 1.665V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.