The MAX6452UT16L+T is a dual-voltage supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOT-23-6 package and is designed for surface mount applications. The device has a maximum power dissipation of 696mW and operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The MAX6452UT16L+T is RoHS compliant and has a threshold voltage of 1.575V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6452UT16L+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6452UT16L+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6443, MAX6444, MAX6445, MAX6446, MAX6447, MAX6448, MAX6449, MAX6450, MAX6451, MAX6452 |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6452UT16L+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
