The MAX6452UT26L+T is a dual-voltage supervisor IC with a threshold voltage of 2.625V, suitable for operating temperatures between -40°C and 85°C. It is available in a SOT-23-6 package, which is surface mountable. The device is RoHS compliant and has a maximum power dissipation of 696mW. It is designed to monitor two voltages and can be used in applications where a watchdog timer is not required.
Maxim MAX6452UT26L+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6443, MAX6444, MAX6445, MAX6446, MAX6447, MAX6448, MAX6449, MAX6450, MAX6451, MAX6452 |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6452UT26L+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
