The MAX6453UT22S+T is a dual-voltage supervisor IC with a totem-pole output, operating over a temperature range of -40°C to 85°C. It monitors two supply voltages and has a reset timeout of 140ms. The device is RoHS compliant and has a maximum power dissipation of 696mW. It is available in a lead-free SOT-23-6 package, suitable for surface mount applications. The IC has a low operating supply current of 7uA and a threshold voltage of 2.188V.
Checking distributor stock and pricing after the page loads.
Maxim MAX6453UT22S+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.