The MAX6453UT26S-T is an industrial temperature, single channel power management IC from Maxim. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1V to 5.5V. The device is packaged in a 6-pin SOT-23 package and has a width of 1.625mm and a length of 2.9mm. It is designed for general use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6453UT26S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6453UT26S-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6453UT26S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.