The MAX6454UT16S-T is an industrial-grade IC with a single function and one channel. It operates within a temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 3.3V, a maximum voltage of 5.5V, and a minimum voltage of 1V. The IC is packaged in a 6-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm.
Checking distributor stock and pricing after the page loads.
Maxim MAX6454UT16S-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.