The MAX6454UT29S-T is an industrial-grade power management IC with a 6-pin SOT-23 package. It operates over a temperature range of -40°C to 85°C and is designed for use with a supply voltage between 1.1V and 5.5V. The device has a single channel and a JEDEC package code of R-PDSO-G6. It measures 1.625mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6454UT29S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6454UT29S-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6454UT29S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.