The MAX6455UT31S+T is a multi-voltage supervisor IC that monitors two supply voltages, operating within a temperature range of -40°C to 85°C. It is packaged in a SOT-23-6 surface mount package and is RoHS compliant. The device has a maximum power dissipation of 696mW and an operating supply current of 7uA. The supervisor has an active low reset output and a reset timeout of 140ms. It is suitable for use in applications where reliable voltage monitoring is required.
Checking distributor stock and pricing after the page loads.
Maxim MAX6455UT31S+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.