The MAX6456UT22S+T is a dual-voltage supervisor IC with a threshold voltage of 2.188V, operating within a supply voltage range of 1V to 5.5V and a maximum power dissipation of 696mW. It is available in a surface-mount SOT-23-6 package and is suitable for operating temperatures between -40°C and 85°C. This device is RoHS compliant and is available in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Maxim MAX6456UT22S+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.