The MAX6456UT23S+T is a dual-voltage supervisor IC with a threshold voltage of 2.313V and a supply voltage range of 1V to 5.5V. It can handle a maximum power dissipation of 696mW and operates over a temperature range of -40°C to 85°C. The device is available in a lead-free SOT-23-6 package and is RoHS compliant. It is designed for surface mount applications and has an operating supply current of 7uA.
Maxim MAX6456UT23S+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6456UT23S+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
