The MAX6456UT29S-T is an industrial-grade power management IC with a single channel and a supply voltage range of 1.1 to 5.5V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOT-23-6 package, measuring 1.625mm in width and 2.9mm in length. It is designed for industrial applications and meets the requirements of various standards.
Checking distributor stock and pricing after the page loads.
Maxim MAX6456UT29S-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.