
Automotive processor supervisor IC featuring one active low/open drain output. This 5-pin SOT-23 surface-mount component monitors voltages from 4V to 28V with a reset threshold range of 1.155V to 1.255V. It operates within a supply voltage range of 4V to 28V and exhibits a typical supply current of 6.5µA. The SOT-23 package, measuring 2.9mm x 1.63mm x 1.1mm, is constructed from plastic with gull-wing leads.
Sign in to ask questions about the Maxim MAX6457UKD0A/GG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6457UKD0A/GG8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 1.155V |
| Maximum Reset Threshold Voltage | 1.255V |
| Monitored Voltage | 4 to 28V |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 6.5(Typ)uA |
| Maximum Reset Active Time | 150(Typ)ms |
| Maximum Power Dissipation | 571mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6457UKD0A/GG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.