The MAX6457UKD0B-T is an automotive-grade power management IC with a maximum operating temperature of 125 degrees Celsius. It features a 5-pin SOT-23 package and operates within a supply voltage range of 4 to 28 volts. The device has a single function and channel, with a minimum operating temperature of -40 degrees Celsius. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Maxim MAX6457UKD0B-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.