The MAX6458UKD0B/GG8-T is a dual channel IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-G5 and is available in a 1.625x2.9mm LSSOP package. The IC is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It operates on a supply voltage of 4-28V and has a number of functions equal to 1.
Checking distributor stock and pricing after the page loads.
Maxim MAX6458UKD0B/GG8-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.