Maxim MAX6458UKD3A+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.255V |
| Min Reset Threshold Voltage | 1.155V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6.5uA |
| Overvoltage Threshold | 1.255V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 90ms |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.155V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6458UKD3A+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.