The MAX6458UKD3B-T is a 5-pin SOT-23 power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts a supply voltage between 4.5 and 28V. This IC features a single function and channel, with a pin count of 5. The JEDEC package code is R-PDSO-G5, and the package dimensions are 1.625mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6458UKD3B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6458UKD3B-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6458UKD3B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.