The MAX6459UTA-T is a dual 6-pin SOT-23 power management IC from Maxim, operating within a temperature range of -40C to 125C. It is designed to function within a supply voltage of 4V to 28V. The device has a terminal position of dual and a temperature grade of automotive, indicating compliance with AEC-Q100 standards. The IC has a width of 1.625mm and a length of 2.9mm, with a pin count of 6 and 2 channels. It is suitable for use in automotive applications.
Maxim MAX6459UTA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.