
Automotive 6-pin SOT-23 surface-mount supervisory circuit featuring 2 active low/open drain supervisors. Monitors voltages from 4V to 28V with reset threshold voltages ranging from 1.155V to 1.255V. Offers a minimum operating supply voltage of 4V and a maximum of 28V, with typical supply current of 6.5µA. Includes a maximum reset active time of 0.05ms and a maximum power dissipation of 696mW. Operates within a temperature range of -40°C to 125°C.
Maxim MAX6459UTA/V+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 2 |
| Minimum Reset Threshold Voltage | 1.155V |
| Maximum Reset Threshold Voltage | 1.255V |
| Monitored Voltage | 4 to 28V |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 6.5(Typ)uA |
| Maximum Reset Active Time | 0.05(Typ)ms |
| Maximum Power Dissipation | 696mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6459UTA/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.