The MAX6459UTB-T is a dual channel power management IC from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4V and 28V. The device is packaged in a SOT-23-6 package, measuring 1.625mm in width and 2.9mm in length. It features 6 terminals and is rated for automotive use.
Sign in to ask questions about the Maxim MAX6459UTB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6459UTB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6459UTB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.