The MAX6459UTC-T is a dual channel power management IC from Maxim, operating between 5V and 28V supply voltage. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. The device has a dual terminal position and a pin count of 6, packaged in a SOT-23, 6 PIN package. It is suitable for use in automotive applications.
Maxim MAX6459UTC-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6459UTC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.