The MAX6460UT-T is a single-function power management IC with a nominal supply voltage of 5V, maximum supply voltage of 28V, and minimum supply voltage of 4V. It operates over a temperature range of -40°C to 125°C and is available in a 6-pin LSSOP package. The device has a terminal position of dual and a temperature grade of automotive. It is a surface-mount device with a width of 1.625mm and a length of 2.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6460UT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6460UT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6460UT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.