Surface mount voltage detector IC with a single monitored voltage, featuring an active-low reset output. Operating supply current is 3.5µA, with a maximum supply voltage of 6V and a minimum of 1V. Reset threshold voltage ranges from 4.433V to 4.568V, with a reset timeout of 14µs. This lead-free component is housed in a 5-pin SOT-23 package, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX6461UK45+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.568V |
| Min Reset Threshold Voltage | 4.433V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 4.568V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.433V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.