Surface mount voltage detector with active-low reset, monitoring a single voltage threshold. Features a reset threshold range of 5.221V to 5.38V, operating supply current of 3.5µA, and a maximum supply voltage of 6V. Designed for reliable power-on reset functionality, this component operates within a temperature range of -40°C to 125°C and is packaged in a 5-pin SOT-23 case. Lead-free and RoHS compliant, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6461UK53+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 5.38V |
| Min Reset Threshold Voltage | 5.221V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 5.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 5.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 5.221V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.