The MAX6461UK54+T is a surface-mount, simple reset/power-on reset voltage detector with a threshold voltage of 5.4V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device is available in a SOT-23-5 package and is RoHS compliant. It has a maximum supply current of 3.5uA and a reset timeout of 14us. The MAX6461UK54+T is suitable for use in applications requiring a simple reset or power-on reset function.
Checking distributor stock and pricing after the page loads.
Maxim MAX6461UK54+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 5.481V |
| Min Reset Threshold Voltage | 5.319V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 5.481V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 5.319V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.