The MAX6461UR16+T is a simple reset/power-on reset IC with a single voltage monitoring capability, operating over a temperature range of -40°C to 125°C. It has a maximum power dissipation of 320mW and is available in a TO-236-3 surface mount package. The device has an operating supply current of 3.5uA and a reset timeout of 14us. It is RoHS compliant and suitable for use in applications requiring a simple reset function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6461UR16+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6461UR16+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 1.624V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.576V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6461UR16+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
