The MAX6461UR17+T is a surface mount voltage detector with a threshold voltage of 1.7V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device is RoHS compliant and available in a tape and reel package with 2500 units per reel. It is suitable for use in supervisory circuits and power management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6461UR17+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.726V |
| Min Reset Threshold Voltage | 1.675V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 1.726V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.675V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.