The MAX6461UR25-T is a 3-pin SOT-23 power management IC from Maxim, operating within a temperature range of -40 to 125 degrees Celsius. It features a single channel and a nominal supply voltage of 3.6V, with a maximum supply voltage of 6V and a minimum supply voltage of 1.1V. This IC is designed for automotive applications and is packaged in a JEDEC R-PDSO-G3 package with dimensions of 1.25mm in width and 2mm in length.
Sign in to ask questions about the Maxim MAX6461UR25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6461UR25-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6461UR25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.