This surface-mount voltage detector monitors a single voltage rail, featuring an active-low reset output with a 14µs reset timeout. It operates within a 1V to 6V supply voltage range, drawing a maximum of 3.5µA. The device offers a precise reset threshold voltage of 4V, with undervoltage and overvoltage thresholds set at 3.94V and 4.06V respectively. This RoHS compliant component is supplied in a 3-pin SOT-23 package, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX6461UR40+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.94V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.94V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.